


R6008-00 | |
|---|---|
DigiKey Part Number | R6008-00-ND |
Manufacturer | |
Manufacturer Product Number | R6008-00 |
Description | BRD SPT SNAP FIT/LOCK NYLON 8MM |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R6008-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.614" (15.60mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.157" (4.00mm) | |
Mounting Panel Thickness | 0.063" (1.60mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 zł | 0,73 zł |
| 5 | 0,61600 zł | 3,08 zł |
| 10 | 0,56900 zł | 5,69 zł |
| 25 | 0,51520 zł | 12,88 zł |
| 50 | 0,47980 zł | 23,99 zł |
| 100 | 0,44830 zł | 44,83 zł |
| 300 | 0,40523 zł | 121,57 zł |
| 500 | 0,38760 zł | 193,80 zł |
| 1 000 | 0,36600 zł | 366,00 zł |
| Unit Price without VAT: | 0,73000 zł |
|---|---|
| Unit Price with VAT: | 0,89790 zł |

