




R6006-00 | |
|---|---|
DigiKey Part Number | 952-3463-ND |
Manufacturer | |
Manufacturer Product Number | R6006-00 |
Description | BRD SPT SNAP FIT/LOCK NYLN 6.3MM |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.248" (6.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | R6006-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.248" (6.30mm) | |
Length - Overall | 0.547" (13.90mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.157" (4.00mm) | |
Mounting Panel Thickness | 0.063" (1.60mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 zł | 0,62 zł |
| 5 | 0,51400 zł | 2,57 zł |
| 10 | 0,47700 zł | 4,77 zł |
| 25 | 0,43280 zł | 10,82 zł |
| 50 | 0,40360 zł | 20,18 zł |
| 100 | 0,37750 zł | 37,75 zł |
| 300 | 0,34213 zł | 102,64 zł |
| 500 | 0,33750 zł | 168,75 zł |
| Unit Price without VAT: | 0,62000 zł |
|---|---|
| Unit Price with VAT: | 0,76260 zł |

