




R30-3001802 | |
|---|---|
DigiKey Part Number | 952-1508-ND |
Manufacturer | |
Manufacturer Product Number | R30-3001802 |
Description | HEX STANDOFF M3X0.5 BRASS 18MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.709" (18.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-3001802 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | 0.945" (24.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 zł | 3,15 zł |
| 5 | 2,65000 zł | 13,25 zł |
| 10 | 2,46700 zł | 24,67 zł |
| 25 | 2,25760 zł | 56,44 zł |
| 50 | 2,11840 zł | 105,92 zł |
| 100 | 1,99430 zł | 199,43 zł |
| 300 | 1,82427 zł | 547,28 zł |
| 500 | 1,75498 zł | 877,49 zł |
| 1 000 | 1,66951 zł | 1 669,51 zł |
| Unit Price without VAT: | 3,15000 zł |
|---|---|
| Unit Price with VAT: | 3,87450 zł |

