Similar

M22-6053005 | |
|---|---|
DigiKey Part Number | M22-6053005-ND |
Manufacturer | |
Manufacturer Product Number | M22-6053005 |
Description | CONN STKTHRU PC/104 PLUS 60P PCB |
Customer Reference | |
Detailed Description | 60 Connector Stackthrough, (PC/104) Through Hole Black PC/104 Plus |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Usage | - | |
Connector Type | Stackthrough, (PC/104) | |
Connector Style | PC/104 Plus | |
Number of Positions | 60 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | 12V |


