M20-9770442 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 6 810
Unit Price: 0,65000 zł
Datasheet

Similar


Molex
In Stock: 1 394
Unit Price: 1,58000 zł
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 4 679
Unit Price: 5,35000 zł
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 3,51467 zł

Similar


Preci-Dip
In Stock: 0
Unit Price: 1,72209 zł

Similar


Amphenol CS (FCI)
In Stock: 19 877
Unit Price: 1,58000 zł
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 4 368
Unit Price: 1,29000 zł
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 20 689
Unit Price: 1,01000 zł
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 16 344
Unit Price: 1,54000 zł
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 179
Unit Price: 1,44000 zł
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 9 831
Unit Price: 1,54000 zł
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 744
Unit Price: 1,26000 zł
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 9 979
Unit Price: 1,18000 zł
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 4 142
Unit Price: 1,29000 zł
Datasheet
Connector Header Through Hole 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 4 position 0.100" (2.54mm)
Harwin’s Company Overview

M20-9770442

DigiKey Part Number
M20-9770442-ND
Manufacturer
Manufacturer Product Number
M20-9770442
Description
CONN HEADER VERT 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.228" (5.80mm)
Contact Length - Post
0.122" (3.10mm)
Overall Contact Length
0.452" (11.48mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
10.04mm, 10.64mm, 11.04mm, 16.54mm
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes