KA1-1100005 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 318
Unit Price: 61,58000 zł
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 316
Unit Price: 154,37000 zł
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 10
Unit Price: 175,99000 zł
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 48
Unit Price: 207,73000 zł
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 148,55354 zł
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 59
Unit Price: 219,07000 zł
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 7
Unit Price: 213,08000 zł
Datasheet
Pin Contact Gold 8 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold 8 AWG Crimp Power
Kona High-Reliability Power Connectors | Datasheet Preview

KA1-1100005

DigiKey Part Number
952-KA1-1100005-ND
Manufacturer
Manufacturer Product Number
KA1-1100005
Description
MALE VERTICAL THROUGHBOARD POWER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 8 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
KA1-1100005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
8 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
5042,02820 zł2 101,41 zł
Unit Price without VAT:42,02820 zł
Unit Price with VAT:51,69469 zł