
61030010012 | |
|---|---|
DigiKey Part Number | 61030010012-ND |
Manufacturer | |
Manufacturer Product Number | 61030010012 |
Description | POSITION CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 40°, 180° |
Datasheet | Datasheet |
EDA/CAD Models | 61030010012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 40°, 180° | |
Shielding | - | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws M2.5 | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,92000 zł | 80,92 zł |
| 10 | 68,78600 zł | 687,86 zł |
| 25 | 64,47880 zł | 1 611,97 zł |
| 50 | 61,40100 zł | 3 070,05 zł |
| 100 | 58,47210 zł | 5 847,21 zł |
| 250 | 54,81484 zł | 13 703,71 zł |
| 500 | 52,20200 zł | 26 101,00 zł |
| Unit Price without VAT: | 80,92000 zł |
|---|---|
| Unit Price with VAT: | 99,53160 zł |

