
MMBZ20VA-TR | |
|---|---|
DigiKey Part Number | 1727-MMBZ20VA-TR-ND - Tape & Reel (TR) 1727-MMBZ20VA-TRCT-ND - Cut Tape (CT) 1727-MMBZ20VA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ20VA-TR |
Description | MMBZ20VA-T/SOT23/TO-236AB |
Customer Reference | |
Detailed Description | 32V (Typ) Clamp 680mA Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V (Max) | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 32V (Typ) | |
Current - Peak Pulse (10/1000µs) | 680mA | |
Power - Peak Pulse | 20W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 26pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 zł | 0,73 zł |
| 10 | 0,45100 zł | 4,51 zł |
| 100 | 0,27880 zł | 27,88 zł |
| 500 | 0,20338 zł | 101,69 zł |
| 1 000 | 0,17891 zł | 178,91 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13397 zł | 401,91 zł |
| 6 000 | 0,11946 zł | 716,76 zł |
| 9 000 | 0,11205 zł | 1 008,45 zł |
| 15 000 | 0,10372 zł | 1 555,80 zł |
| 21 000 | 0,09878 zł | 2 074,38 zł |
| 30 000 | 0,09397 zł | 2 819,10 zł |
| 75 000 | 0,08342 zł | 6 256,50 zł |
| 150 000 | 0,07689 zł | 11 533,50 zł |
| 300 000 | 0,07141 zł | 21 423,00 zł |
| Unit Price without VAT: | 0,73000 zł |
|---|---|
| Unit Price with VAT: | 0,89790 zł |

