100 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15041002001000

DigiKey Part Number
1195-15041002001000TR-ND - Tape & Reel (TR)
1195-15041002001000CT-ND - Cut Tape (CT)
1195-15041002001000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15041002001000
Description
CONN EDGE DUAL FML 100POS 0.031
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
15041002001000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
100
Card Thickness
0.063" (1.60mm)
Number of Rows
2
Pitch
0.031" (0.80mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
20032,91545 zł6 583,09 zł
40031,34593 zł12 538,37 zł
Manufacturers Standard Package
Unit Price without VAT:32,91545 zł
Unit Price with VAT:40,48600 zł