
09488989593015 | |
|---|---|
DigiKey Part Number | 09488989593015-ND |
Manufacturer | |
Manufacturer Product Number | 09488989593015 |
Description | RJI CABLE ASSEMBLY PP CAT.5E ORA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 4.92' (1.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 54,73500 zł | 547,35 zł |
| Unit Price without VAT: | 54,73500 zł |
|---|---|
| Unit Price with VAT: | 67,32405 zł |

