
19301322275ML | |
|---|---|
DigiKey Part Number | 1195-19301322275ML-ND |
Manufacturer | |
Manufacturer Product Number | 19301322275ML |
Description | L32 SURFACE MOUNT HOUSING, SINGL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M40 L32B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19301322275ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | L32B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 6.732" L x 2.811" W x 3.181" H (171.00mm x 71.40mm x 80.80mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,73000 zł | 328,73 zł |
| 10 | 279,41500 zł | 2 794,15 zł |
| 25 | 261,93560 zł | 6 548,39 zł |
| 50 | 249,44680 zł | 12 472,34 zł |
| 100 | 237,55710 zł | 23 755,71 zł |
| Unit Price without VAT: | 328,73000 zł |
|---|---|
| Unit Price with VAT: | 404,33790 zł |












