09185107323001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 2 248
Unit Price: 7,74000 zł
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 13,04882 zł
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1 208
Unit Price: 4,44000 zł
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 4,62000 zł
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 12,46802 zł
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 16,44479 zł
Datasheet

Similar


3M
In Stock: 3 181
Unit Price: 7,01000 zł
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 9,15593 zł

Similar


Samtec Inc.
In Stock: 132
Unit Price: 13,50000 zł
Datasheet

Similar


Samtec Inc.
In Stock: 13
Unit Price: 12,73000 zł
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 10,08963 zł

Similar


Samtec Inc.
In Stock: 113
Unit Price: 17,39000 zł
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 15,43704 zł

Similar


Samtec Inc.
In Stock: 71
Unit Price: 8,66000 zł
Datasheet
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09185107323001

DigiKey Part Number
09185107323001-ND
Manufacturer
Manufacturer Product Number
09185107323001
Description
CONN HEADER R/A 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
09185107323001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.114" (2.90mm)
Overall Contact Length
-
Insulation Height
0.335" (8.51mm)
Contact Shape
Square
Contact Finish - Mating
-
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Keying Slot, Mounting Flange
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes