



09140273121 | |
|---|---|
DigiKey Part Number | 1195-09140273121-ND |
Manufacturer | |
Manufacturer Product Number | 09140273121 |
Description | HAN SHIELDED MODULE 27PIN FEMALE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 27 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140273121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 27 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 32V | |
Current Rating (Amps) | 4A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,41000 zł | 65,41 zł |
| 10 | 55,57300 zł | 555,73 zł |
| 26 | 51,94885 zł | 1 350,67 zł |
| 50 | 49,60700 zł | 2 480,35 zł |
| 100 | 47,23980 zł | 4 723,98 zł |
| 250 | 44,28464 zł | 11 071,16 zł |
| 500 | 42,17340 zł | 21 086,70 zł |
| Unit Price without VAT: | 65,41000 zł |
|---|---|
| Unit Price with VAT: | 80,45430 zł |




