
33507000609200 | |
|---|---|
DigiKey Part Number | 1195-33507000609200-ND |
Manufacturer | |
Manufacturer Product Number | 33507000609200 |
Description | PPPOWER L AIDA S.E.5G1,5MM PVC 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Cable 65.6' (20.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 65.6' (20.00m) | |
Features | - | |
Color | Gray | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 355,38700 zł | 3 553,87 zł |
| Unit Price without VAT: | 355,38700 zł |
|---|---|
| Unit Price with VAT: | 437,12601 zł |

