
09110006238 | |
|---|---|
DigiKey Part Number | 09110006238-ND |
Manufacturer | |
Manufacturer Product Number | 09110006238 |
Description | HAN HC MODULAR 350 FEMALE CRIMP |
Customer Reference | |
Detailed Description | Contact Crimp Socket 16mm² Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006238 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16mm² | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,53000 zł | 272,53 zł |
| Unit Price without VAT: | 272,53000 zł |
|---|---|
| Unit Price with VAT: | 335,21190 zł |

