
DC1666A | |
|---|---|
DigiKey Part Number | DC1666A-ND |
Manufacturer | |
Manufacturer Product Number | DC1666A |
Description | EVAL BOARD FOR LT3791 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3791 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 2A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 9.5V ~ 25.5V | |
Features | Dimmable | |
Voltage - Input | 4.7V ~ 60V | |
Contents | Board(s) | |
Utilized IC / Part | LT3791 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 753,71000 zł | 753,71 zł |
| Unit Price without VAT: | 753,71000 zł |
|---|---|
| Unit Price with VAT: | 927,06330 zł |


