
07111000026 | |
|---|---|
DigiKey Part Number | 1195-4142-ND |
Manufacturer | |
Manufacturer Product Number | 07111000026 |
Description | CONN RCPT COAX 10POS PCB |
Customer Reference | |
Detailed Description | 10 Connector Receptacle, Female Sockets Through Hole Natural Coax |
Datasheet | Datasheet |
EDA/CAD Models | 07111000026 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Usage | Backplane-to-Daughtercard | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Coax | |
Number of Positions | 10 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 10 Coax | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Natural | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - |

