Direct
Similar

RSDL19056GY2 | |
|---|---|
DigiKey Part Number | RSDL19056GY2-ND |
Manufacturer | |
Manufacturer Product Number | RSDL19056GY2 |
Description | DOOR 55.750X18.840X0.530" GRAY |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front or Rear 55.750" L x 18.840" W x 0.530" H (1416.05mm x 478.54mm x 13.46mm) Gray |
Datasheet | Datasheet |
Category | Features Locks |
Manufacturer Hammond Manufacturing | Color Gray |
Series | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products REFK1905624 |
Part Status Obsolete | Ventilation Vented |
Type Door, Front or Rear | Shipping Info Shipped from DigiKey |
Size / Dimension 55.750" L x 18.840" W x 0.530" H (1416.05mm x 478.54mm x 13.46mm) | Weight 30 lbs (13.6 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSDL19056LG1 | Hammond Manufacturing | 0 | RSDL19056LG1-ND | 1 105,97000 zł | Direct |
| RSDL19056BK1 | Hammond Manufacturing | 1 | HM725-ND | 1 079,32000 zł | Similar |




