
RSDF19026GY2 | |
|---|---|
DigiKey Part Number | RSDF19026GY2-ND |
Manufacturer | |
Manufacturer Product Number | RSDF19026GY2 |
Description | DOOR STEEL 19X26" GRAY |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front Gray |
EDA/CAD Models | RSDF19026GY2 Models |
Category | Color Gray |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products 1564A2, 1564B2 |
Packaging Box | Ventilation Non-Vented |
Part Status Obsolete | Shipping Info Shipped from DigiKey |
Type Door, Front | Weight 12 lbs (5.4 kg) |
Features Locks |


