
RR19TMS | |
|---|---|
DigiKey Part Number | RR19TMS-ND |
Manufacturer | |
Manufacturer Product Number | RR19TMS |
Description | TOP CABLE MANAGER 26.500" L BLK |
Customer Reference | |
Detailed Description | Metal, Steel Top Cable Manager 26.500" L (673.10mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RR19TMS Models |
Category | Color Black |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products DNRR_HD Series |
Packaging Box | Ventilation Non-Vented |
Part Status Obsolete | Shipping Info Shipped from DigiKey |
Type Top Cable Manager | Weight 15 lbs (6.8 kg) |
Size / Dimension 26.500" L (673.10mm) | Base Product Number |
Features Knockouts |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WCTTM | Hammond Manufacturing | 0 | 164-WCTTM-ND | 185,39000 zł | MFR Recommended |


