
RP1275BFC | |
|---|---|
DigiKey Part Number | 164-RP1275BFC-ND |
Manufacturer | |
Manufacturer Product Number | RP1275BFC |
Description | BOX ABS GRAY/CLR 8.66"L X 5.87"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray, Clear Cover/Door Cover Included 8.660" L x 5.870" W (219.96mm x 149.10mm) X 2.170" (55.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1275BFC Models |
Category | Area (L x W) 50.8in² (328cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bag | Color Gray, Clear Cover/Door |
Part Status Active | Thickness 0.080" (2.03mm) |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 8.660" L x 5.870" W (219.96mm x 149.10mm) | Base Product Number |
Height 2.170" (55.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,73000 zł | 114,73 zł |
| 5 | 96,63600 zł | 483,18 zł |
| 10 | 89,81700 zł | 898,17 zł |
| 25 | 81,58880 zł | 2 039,72 zł |
| 50 | 75,89940 zł | 3 794,97 zł |
| 100 | 72,11480 zł | 7 211,48 zł |
| Unit Price without VAT: | 114,73000 zł |
|---|---|
| Unit Price with VAT: | 141,11790 zł |

