
RP1020BFC | |
|---|---|
DigiKey Part Number | 164-RP1020BFC-ND |
Manufacturer | |
Manufacturer Product Number | RP1020BFC |
Description | BOX PC WHT 3.54"L X 2.44"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate White, Off, Clear Cover/Door Cover Included 3.540" L x 2.440" W (89.92mm x 61.98mm) X 1.570" (39.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1020BFC Models |
Category | Area (L x W) 8.64in² (55.7cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bag | Color White, Off, Clear Cover/Door |
Part Status Active | Thickness 0.080" (2.03mm) |
Container Type Box | Material Flammability Rating UL94 V-2 |
Size / Dimension 3.540" L x 2.440" W (89.92mm x 61.98mm) | Base Product Number |
Height 1.570" (39.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,65000 zł | 41,65 zł |
| 5 | 35,00400 zł | 175,02 zł |
| 10 | 32,50800 zł | 325,08 zł |
| 25 | 29,50040 zł | 737,51 zł |
| 50 | 27,42440 zł | 1 371,22 zł |
| 100 | 25,50440 zł | 2 550,44 zł |
| 250 | 23,18308 zł | 5 795,77 zł |
| 500 | 22,75130 zł | 11 375,65 zł |
| Unit Price without VAT: | 41,65000 zł |
|---|---|
| Unit Price with VAT: | 51,22950 zł |

