Metal, Steel Shelf, Fixed 22.000" L x 18.000" W x 1.320" H (558.80mm x 457.20mm x 33.53mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RASC1922WH2

DigiKey Part Number
HM765-ND
Manufacturer
Manufacturer Product Number
RASC1922WH2
Description
SHELF 22X18X1.320" WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Shelf, Fixed 22.000" L x 18.000" W x 1.320" H (558.80mm x 457.20mm x 33.53mm) White
Datasheet
 Datasheet
EDA/CAD Models
RASC1922WH2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Shelf, Fixed
Size / Dimension
22.000" L x 18.000" W x 1.320" H (558.80mm x 457.20mm x 33.53mm)
Features
-
Color
White
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1400,73000 zł400,73 zł
5338,35400 zł1 691,77 zł
10314,75900 zł3 147,59 zł
25298,75440 zł7 468,86 zł
Manufacturers Standard Package
Unit Price without VAT:400,73000 zł
Unit Price with VAT:492,89790 zł