
PBPA19022BK2 | |
|---|---|
DigiKey Part Number | HM784-ND |
Manufacturer | |
Manufacturer Product Number | PBPA19022BK2 |
Description | PANEL 22.720X19X0.125" BLACK |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 22.720" L x 19.000" W x 0.125" H (577.09mm x 482.60mm x 3.18mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PBPA19022BK2 Models |
Category | Color Black |
Manufacturer Hammond Manufacturing | Material Metal, Aluminum |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Bulk | Ventilation Non-Vented |
Part Status Obsolete | Shipping Info Shipped from DigiKey |
Type Panel, Front | Base Product Number |
Size / Dimension 22.720" L x 19.000" W x 0.125" H (577.09mm x 482.60mm x 3.18mm) |


