Box Plastic, Polystyrene Gray Hand Held, Split Sides 2.559" L x 1.969" W (65.00mm x 50.00mm) X 1.772" (45.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB655045

DigiKey Part Number
HM5531-ND
Manufacturer
Manufacturer Product Number
MB655045
Description
BOX PLASTIC GRAY 2.56"L X 1.97"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Plastic, Polystyrene Gray Hand Held, Split Sides 2.559" L x 1.969" W (65.00mm x 50.00mm) X 1.772" (45.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
5.03in² (32.5cm²)
Mfr
Design
Hand Held, Split Sides
Series
Material
Packaging
Bag
Color
Gray
Part Status
Active
Features
PCB Supports
Container Type
Box
Ratings
Size / Dimension
2.559" L x 1.969" W (65.00mm x 50.00mm)
Shipping Info
Shipped from DigiKey
Height
1.772" (45.00mm)
Weight
1 lb (453.59 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 19
Check for Additional Incoming Stock
All prices are in PLN
Bag
QuantityUnit PriceExt Price
184,64000 zł84,64 zł
571,24200 zł356,21 zł
1066,20400 zł662,04 zł
2560,12160 zł1 503,04 zł
5055,91880 zł2 795,94 zł
10052,02670 zł5 202,67 zł
25051,01808 zł12 754,52 zł
Manufacturers Standard Package
Unit Price without VAT:84,64000 zł
Unit Price with VAT:104,10720 zł