
HWC3012U27BK | |
|---|---|
DigiKey Part Number | HM5869-ND |
Manufacturer | |
Manufacturer Product Number | HWC3012U27BK |
Description | CABINET STEEL BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 26.780" L x 30.680" W x 27.810" H (680.21mm x 779.27mm x 706.37mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Panel 24.500" L x 30.000" W x 21.000" H (622.30mm x 762.00mm x 533.40mm) |
Manufacturer Hammond Manufacturing | Dimensions - Overall 26.780" L x 30.680" W x 27.810" H (680.21mm x 779.27mm x 706.37mm) |
Series | Door Steel |
Packaging Box | Mounting Rails Two Pair |
Part Status Active | Ventilation Back, Sides |
Type Table Top Rack Cabinet | Material Metal, Steel |
Style Enclosed, Bottom, Sides, Top | Color Black |
Number of Units 12U | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 230,32000 zł | 4 230,32 zł |
| Unit Price without VAT: | 4 230,32000 zł |
|---|---|
| Unit Price with VAT: | 5 203,29360 zł |


