
HPB19003BK1 | |
|---|---|
DigiKey Part Number | HPB19003BK1-ND |
Manufacturer | |
Manufacturer Product Number | HPB19003BK1 |
Description | MOUNTING BRACKET HEAVY DUTY |
Customer Reference | |
Detailed Description | Rack Mounting Bracket Heavy Duty |
Datasheet | Datasheet |
EDA/CAD Models | HPB19003BK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Mounting Bracket | |
Features | Heavy Duty | |
For Use With/Related Products | 19" Panel Width Racks |


