Similar

EN4DSC24268S16 | |
|---|---|
DigiKey Part Number | EN4DSC24268S16-ND |
Manufacturer | |
Manufacturer Product Number | EN4DSC24268S16 |
Description | BOX S STL NATURAL 26"L X 24"W |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Lid 26.000" L x 24.000" W (660.40mm x 609.60mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | EN4DSC24268S16 Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Natural |
Packaging Box | Thickness 16 Gauge |
Part Status Obsolete | Features Separate Panel or Cover Thickness |
Container Type Box | Ratings |
Size / Dimension 26.000" L x 24.000" W (660.40mm x 609.60mm) | Shipping Info Shipped from DigiKey |
Height 8.000" (203.20mm) | Weight 43 lbs (19.5 kg) |
Area (L x W) 624in² (4026cm²) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1418N4S16J8 | Hammond Manufacturing | 0 | 1418N4S16J8-ND | 6 629,48000 zł | Similar |



