
CSP4931BK1 | |
|---|---|
DigiKey Part Number | CSP4931BK1-ND |
Manufacturer | |
Manufacturer Product Number | CSP4931BK1 |
Description | PNL 48.93X27.937X0.810" BLK 1/PR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side 48.938" L x 27.937" W x 0.810" H (1243.03mm x 709.60mm x 20.57mm) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products C2 Series |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Panel, Side | Weight 52 lbs (23.6 kg) |
Size / Dimension 48.938" L x 27.937" W x 0.810" H (1243.03mm x 709.60mm x 20.57mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 244,21000 zł | 1 244,21 zł |
| Unit Price without VAT: | 1 244,21000 zł |
|---|---|
| Unit Price with VAT: | 1 530,37830 zł |



