Box Metal, Steel Gray Hinged Door, Lid 60.000" L x 8.000" W (1524.00mm x 203.20mm) X 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN4ST5204

DigiKey Part Number
CN4ST5204-ND
Manufacturer
Manufacturer Product Number
CN4ST5204
Description
BOX STEEL GRAY 60"L X 8"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 60.000" L x 8.000" W (1524.00mm x 203.20mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
CN4ST5204 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
14 Gauge
Part Status
Active
Features
Stainless Steel Hinges, Wire - 4
Container Type
Box
Ratings
Size / Dimension
60.000" L x 8.000" W (1524.00mm x 203.20mm)
Shipping Info
Shipped from DigiKey
Height
6.000" (152.40mm)
Weight
45 lbs (20.4 kg)
Area (L x W)
480in² (3097cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 13
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in PLN
Bulk
QuantityUnit PriceExt Price
15 127,30000 zł5 127,30 zł
Manufacturers Standard Package
Unit Price without VAT:5 127,30000 zł
Unit Price with VAT:6 306,57900 zł