Laminated Core 3.6VA Power Transformer 117V, 234V Primary Parallel 6V, Series 12V Secondary Parallel 600mA, Series 300mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 3.6VA Power Transformer 117V, 234V Primary Parallel 6V, Series 12V Secondary Parallel 600mA, Series 300mA Chassis Mount
266F12B
266F12B
What are Transformers? How Do They Work? - Another Teaching Moment

266F12B

DigiKey Part Number
HM4928-ND
Manufacturer
Manufacturer Product Number
266F12B
Description
PWR XFMR LAMINATED 3.6VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core 3.6VA Power Transformer 117V, 234V Primary Parallel 6V, Series 12V Secondary Parallel 600mA, Series 300mA Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
117V, 234V
Voltage - Secondary (Full Load)
Parallel 6V, Series 12V
Current - Output (Max)
Parallel 600mA, Series 300mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
3.6VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
60.45mm L x 37.59mm W
Height - Seated (Max)
36.32mm
Voltage - Isolation
2000Vrms
Weight
0.4 lb (181.44 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in PLN
Box
QuantityUnit PriceExt Price
175,23000 zł75,23 zł
1067,07600 zł670,76 zł
2564,06560 zł1 601,64 zł
5061,87460 zł3 093,73 zł
10059,75630 zł5 975,63 zł
25057,06456 zł14 266,14 zł
50055,10822 zł27 554,11 zł
Manufacturers Standard Package
Unit Price without VAT:75,23000 zł
Unit Price with VAT:92,53290 zł