
196M4 | |
|---|---|
DigiKey Part Number | 164-196M4-ND |
Manufacturer | |
Manufacturer Product Number | 196M4 |
Description | CHOKE, HEAVY CURRENT, PARALLEL: |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 20 mH Inductance - Connected in Series 5 mH Inductance - Connected in Parallel DC Resistance (DCR) - Parallel 8 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 5 mH | |
Inductance - Connected In Series | 20 mH | |
Tolerance | ±15% | |
Current Rating - Parallel | 8 A | |
Current Rating - Series | 4 A | |
DC Resistance (DCR) - Parallel | - | |
DC Resistance (DCR) - Series | - | |
Shielding | Unshielded | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 3.000" L x 2.874" W (76.20mm x 73.00mm) | |
Height | 2.500" (63.50mm) |

