Laminated Core 12VA Power Transformer 115V Primary Parallel 12V, Series 24V Secondary Parallel 1A, Series 500mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 12VA Power Transformer 115V Primary Parallel 12V, Series 24V Secondary Parallel 1A, Series 500mA Through Hole
164G10
164G10
What are Transformers? How Do They Work? - Another Teaching Moment

164G24

DigiKey Part Number
HM4322-ND
Manufacturer
Manufacturer Product Number
164G24
Description
PWR XFMR LAMINATED 12VA TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laminated Core 12VA Power Transformer 115V Primary Parallel 12V, Series 24V Secondary Parallel 1A, Series 500mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Hammond Manufacturing
Center Tap
No
Series
Power - Max
12VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
47.63mm L x 39.67mm W
Voltage - Primary
115V
Height - Seated (Max)
38.10mm
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Voltage - Isolation
2500Vrms
Current - Output (Max)
Parallel 1A, Series 500mA
Weight
0.7 lb (317.51 g)
Primary Winding(s)
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Factory Stock: 122
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
151,96000 zł51,96 zł
1046,33200 zł463,32 zł
2544,25600 zł1 106,40 zł
5042,74560 zł2 137,28 zł
10041,28450 zł4 128,45 zł
25039,42668 zł9 856,67 zł
50038,07590 zł19 037,95 zł
Manufacturers Standard Package
Unit Price without VAT:51,96000 zł
Unit Price with VAT:63,91080 zł