
1599KSGY | |
|---|---|
DigiKey Part Number | HM873-ND |
Manufacturer | |
Manufacturer Product Number | 1599KSGY |
Description | BOX PLASTIC GRAY 8.66"L X 5.51"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Split Sides 8.661" L x 5.512" W (219.99mm x 140.00mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1599KSGY Models |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Features Card Guides, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 8.661" L x 5.512" W (219.99mm x 140.00mm) | Weight 0.58 lb (263.08 g) |
Height 1.575" (40.00mm) | Base Product Number |
Area (L x W) 47.7in² (308cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,10000 zł | 52,10 zł |
| 5 | 43,81400 zł | 219,07 zł |
| 10 | 40,70200 zł | 407,02 zł |
| 25 | 36,94640 zł | 923,66 zł |
| 50 | 34,35180 zł | 1 717,59 zł |
| 100 | 31,95130 zł | 3 195,13 zł |
| 250 | 29,36988 zł | 7 342,47 zł |
| Unit Price without VAT: | 52,10000 zł |
|---|---|
| Unit Price with VAT: | 64,08300 zł |






