
1599KSTLGY | |
|---|---|
DigiKey Part Number | HM4096-ND |
Manufacturer | |
Manufacturer Product Number | 1599KSTLGY |
Description | BOX PLASTIC GRAY 8.66"L X 5.51"W |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Split Sides, Slanted Top 8.661" L x 5.512" W (219.99mm x 140.00mm) X 1.811" (46.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1599KSTLGY Models |
Category | Area (L x W) 47.7in² (308cm²) |
Mfr | Design Hand Held, Split Sides, Slanted Top |
Series | Material |
Packaging Bag | Color Gray |
Part Status Active | Features PCB Supports |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 8.661" L x 5.512" W (219.99mm x 140.00mm) | Weight 0.5 lb (226.8 g) |
Height 1.811" (46.00mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.





