
1585H16C1 | |
|---|---|
DigiKey Part Number | 1585H16C1-ND |
Manufacturer | |
Manufacturer Product Number | 1585H16C1 |
Description | POWER STRIP 48" 15A 16OUT 6'C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Bench, Rack, Wall |
Datasheet | Datasheet |
EDA/CAD Models | 1585H16C1 Models |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer Hammond Manufacturing | Connector - AC Input NEMA L5-15P |
Series | AC Outlets 16 |
Packaging Bag | Connector - AC Output NEMA 5-15R |
Part Status Active | Voltage - Input 120V |
Type PDU (Power Distribution Unit) | Housing Material Aluminum |
Mounting Type Bench, Rack, Wall | Cord Length 6' (1.83m) |
Current - Max 15A | Approval Agency CSA, UL |
Region Utilized North America | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,50000 zł | 437,50 zł |
| Unit Price without VAT: | 437,50000 zł |
|---|---|
| Unit Price with VAT: | 538,12500 zł |


