
1582H6B1BKRA | |
|---|---|
DigiKey Part Number | HM1838-ND |
Manufacturer | |
Manufacturer Product Number | 1582H6B1BKRA |
Description | POWER STRIP 19" 15A 6OUT 15'CORD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | 1582H6B1BKRA Models |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer Hammond Manufacturing | Connector - AC Input NEMA 5-15P |
Series | AC Outlets 6 |
Packaging Bag | Connector - AC Output NEMA 5-15R |
Part Status Active | Voltage - Input 120V |
Type PDU (Power Distribution Unit) | Housing Material Steel |
Mounting Type Rack, Horizontal | Cord Length 15' (4.57m) |
Current - Max 15A | Approval Agency CSA, UL |
Region Utilized North America | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,29000 zł | 351,29 zł |
| 5 | 325,92200 zł | 1 629,61 zł |
| 10 | 315,60600 zł | 3 156,06 zł |
| 25 | 302,50640 zł | 7 562,66 zł |
| 50 | 292,98560 zł | 14 649,28 zł |
| 100 | 283,78450 zł | 28 378,45 zł |
| Unit Price without VAT: | 351,29000 zł |
|---|---|
| Unit Price with VAT: | 432,08670 zł |

