
1481WFL96 | |
|---|---|
DigiKey Part Number | 1481WFL96-ND |
Manufacturer | |
Manufacturer Product Number | 1481WFL96 |
Description | WINDOW FRAMELESS 9.62X7.19" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Window Kit 9.620" L x 7.190" W x 0.250" H (244.35mm x 182.63mm x 6.35mm) Clear |
Datasheet | Datasheet |
EDA/CAD Models | 1481WFL96 Models |
Category | For Use With/Related Products Enclosures |
Manufacturer Hammond Manufacturing | Size / Dimension 9.620" L x 7.190" W x 0.250" H (244.35mm x 182.63mm x 6.35mm) |
Series | Color Clear |
Packaging Box | Material Plastic, Polycarbonate |
Part Status Active | Base Product Number |
Type Window Kit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,66000 zł | 321,66 zł |
| Unit Price without VAT: | 321,66000 zł |
|---|---|
| Unit Price with VAT: | 395,64180 zł |

