
213906-1 | |
|---|---|
DigiKey Part Number | A25787-ND |
Manufacturer | |
Manufacturer Product Number | 213906-1 |
Description | CONN PLG HSG MALE 10POS INLINE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2 Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 213906-1 Models |
Category | Orientation Keyed |
Manufacturer TE Connectivity AMP Connectors | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 10 (8 + 2 Power) | Note Contacts Sold Separately |
Shell Size - Insert 17-10 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (8), 8 Power (2) | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,99000 zł | 89,99 zł |
| 10 | 76,49100 zł | 764,91 zł |
| 25 | 71,70240 zł | 1 792,56 zł |
| 50 | 68,28040 zł | 3 414,02 zł |
| 100 | 65,02330 zł | 6 502,33 zł |
| 300 | 60,17870 zł | 18 053,61 zł |
| 500 | 58,05118 zł | 29 025,59 zł |
| Unit Price without VAT: | 89,99000 zł |
|---|---|
| Unit Price with VAT: | 110,68770 zł |



















