Box Metal, Aluminum Natural Hinged Door, Lid 48.000" L x 36.000" W (1219.20mm x 914.40mm) X 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1418N4ALS8

DigiKey Part Number
1418N4ALS8-ND
Manufacturer
Manufacturer Product Number
1418N4ALS8
Description
BOX ALUM NATURAL 48"L X 36"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Hinged Door, Lid 48.000" L x 36.000" W (1219.20mm x 914.40mm) X 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1418N4ALS8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Natural
Packaging
Box
Thickness
0.100" (2.54mm)
Part Status
Active
Features
Interior Panels, Mounting Flange
Container Type
Box
Ratings
Size / Dimension
48.000" L x 36.000" W (1219.20mm x 914.40mm)
Shipping Info
Shipped from DigiKey
Height
8.000" (203.20mm)
Weight
56 lbs (25.4 kg)
Area (L x W)
1728in² (1.115 m²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Box
QuantityUnit PriceExt Price
18 866,55000 zł8 866,55 zł
Manufacturers Standard Package
Unit Price without VAT:8 866,55000 zł
Unit Price with VAT:10 905,85650 zł