
TGSP-RF04NS8LFTR | |
|---|---|
DigiKey Part Number | 5843-TGSP-RF04NS8LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TGSP-RF04NS8LFTR |
Description | ISO MOD RF 1C:1.732C 6P SMD T/R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Pulse Transformer 1CT:1.732CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1.732CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.320" L x 0.280" W (8.13mm x 7.11mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,60646 zł | 6 606,46 zł |
| Unit Price without VAT: | 6,60646 zł |
|---|---|
| Unit Price with VAT: | 8,12595 zł |

