
TG26-1505N1RLTR | |
|---|---|
DigiKey Part Number | 5843-TG26-1505N1RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG26-1505N1RLTR |
Description | ISO MOD T1 DUAL 1C:2C X-TEMP 16P |
Customer Reference | |
Detailed Description | 1.5mH Pulse Transformer 1CT:2CT Transmitter, 1CT:2CT Receiver Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1CT:2CT Transmitter, 1CT:2CT Receiver |
Manufacturer HALO Electronics, Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Size / Dimension 0.500" L x 0.280" W (12.70mm x 7.11mm) |
Part Status Not For New Designs | Height - Seated (Max) 0.200" (5.08mm) |
Inductance 1.5mH | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,29008 zł | 7 290,08 zł |
| Unit Price without VAT: | 7,29008 zł |
|---|---|
| Unit Price with VAT: | 8,96680 zł |

