
TGM-320NARLTR | |
|---|---|
DigiKey Part Number | 5843-TGM-320NARLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TGM-320NARLTR |
Description | ISO MOD DC MAX253 8C:3C 11VUS 3K |
Customer Reference | |
Detailed Description | Isolated Buck Converters For For DC/DC Converters SMPS Transformer 3000V Isolation Surface Mount |
Datasheet | Datasheet |
Category | Chipset Manufacturer Analog Devices, Inc |
Manufacturer HALO Electronics, Inc. | Voltage - Isolation 3000V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type For DC/DC Converters | Size / Dimension 0.380" L x 0.350" W (9.65mm x 8.89mm) |
Applications Isolated Buck Converters | Height - Seated (Max) 0.250" (6.35mm) |
Intended Chipset MAX253, MAX845, MAX3535 | Style Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,24162 zł | 6 120,81 zł |
| Unit Price without VAT: | 12,24162 zł |
|---|---|
| Unit Price with VAT: | 15,05719 zł |

