500nH T1/E1 (Dual) Pulse Transformer 1CT:2.42CT Transmitter, 1CT:2.42CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG23-1505NZRL

DigiKey Part Number
5843-TG23-1505NZRL-ND
Manufacturer
Manufacturer Product Number
TG23-1505NZRL
Description
ISO MOD T1 DUAL 1:2.42C X-TEMP S
Customer Reference
Detailed Description
500nH T1/E1 (Dual) Pulse Transformer 1CT:2.42CT Transmitter, 1CT:2.42CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:2.42CT Transmitter, 1CT:2.42CT Receiver
Manufacturer
HALO Electronics, Inc.
Mounting Type
Surface Mount
Packaging
Tube
Size / Dimension
0.700" L x 0.625" W (17.78mm x 15.88mm)
Part Status
Not For New Designs
Height - Seated (Max)
0.230" (5.84mm)
Transformer Type
T1/E1 (Dual)
Operating Temperature
-40°C ~ 85°C
Inductance
500nH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in PLN
Tube
QuantityUnit PriceExt Price
42015,48481 zł6 503,62 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,48481 zł
Unit Price with VAT:19,04632 zł