
TG111-S112NYLF | |
|---|---|
DigiKey Part Number | 5843-TG111-S112NYLF-ND |
Manufacturer | |
Manufacturer Product Number | TG111-S112NYLF |
Description | ISO MID 1G POE 0.35A 24P SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LAN 10/100 Base-TX Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer HALO Electronics, Inc. | Size / Dimension 0.600" L x 0.540" W (15.24mm x 13.72mm) |
Packaging Tube | Height - Seated (Max) 0.250" (6.35mm) |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Transformer Type LAN 10/100 Base-TX |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 15,48514 zł | 5 574,65 zł |
| Unit Price without VAT: | 15,48514 zł |
|---|---|
| Unit Price with VAT: | 19,04672 zł |

