TG08-1205N1LFTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 6,62896 zł
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 6,92437 zł
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 6,94917 zł
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 6,62896 zł
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 6,66370 zł
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 6,92437 zł
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 6,94917 zł
Datasheet
1.2mH T1/E1 (Dual) Pulse Transformer 1CT:2CT Transmitter, 1CT:2CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG08-1205N1LFTR

DigiKey Part Number
5843-TG08-1205N1LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG08-1205N1LFTR
Description
ISO MOD T1 1C:2C 16P SMD T/R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.2mH T1/E1 (Dual) Pulse Transformer 1CT:2CT Transmitter, 1CT:2CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:2CT Transmitter, 1CT:2CT Receiver
Manufacturer
HALO Electronics, Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Part Status
Active
Height - Seated (Max)
0.200" (5.08mm)
Transformer Type
T1/E1 (Dual)
Operating Temperature
0°C ~ 70°C
Inductance
1.2mH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TG08-1205N1LFHALO Electronics, Inc.05843-TG08-1205N1LF-ND6,62896 złParametric Equivalent
TG08-1205N1RLHALO Electronics, Inc.05843-TG08-1205N1RL-ND6,92437 złParametric Equivalent
TG08-1205N1RLTRHALO Electronics, Inc.05843-TG08-1205N1RLTR-ND6,94917 złParametric Equivalent
TG26-1205N1LFHALO Electronics, Inc.05843-TG26-1205N1LF-ND6,62896 złParametric Equivalent
TG26-1205N1LFTRHALO Electronics, Inc.05843-TG26-1205N1LFTR-ND6,66370 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,66370 zł6 663,70 zł
Manufacturers Standard Package
Unit Price without VAT:6,66370 zł
Unit Price with VAT:8,19635 zł