Parametric Equivalent
Parametric Equivalent

TG74-1406N1RLTR | |
|---|---|
DigiKey Part Number | 5843-TG74-1406N1RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG74-1406N1RLTR |
Description | ISO MOD 10BASE-T 1C:2C X-TEMP |
Customer Reference | |
Detailed Description | 140µH LAN 10 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:2CT Receiver Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:2CT Receiver |
Manufacturer HALO Electronics, Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Size / Dimension 0.500" L x 0.280" W (12.70mm x 7.11mm) |
Part Status Not For New Designs | Height - Seated (Max) 0.200" (5.08mm) |
Transformer Type LAN 10 Base-T | Operating Temperature -40°C ~ 85°C |
Inductance 140µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG74-1406N1LF | HALO Electronics, Inc. | 0 | 5843-TG74-1406N1LF-ND | 6,09352 zł | Parametric Equivalent |
| TG74-1406N1LFTR | HALO Electronics, Inc. | 0 | 5843-TG74-1406N1LFTR-ND | 6,14637 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,37687 zł | 6 376,87 zł |
| Unit Price without VAT: | 6,37687 zł |
|---|---|
| Unit Price with VAT: | 7,84355 zł |


