
HDS5D18-6R2NTR | |
|---|---|
DigiKey Part Number | 5843-HDS5D18-6R2NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HDS5D18-6R2NTR |
Description | FIXED IND 6.2UH 1.4A 96 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.2 µH Shielded Drum Core, Wirewound Inductor 1.4 A 96mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 96mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,76006 zł | 3 800,30 zł |
| Unit Price without VAT: | 0,76006 zł |
|---|---|
| Unit Price with VAT: | 0,93487 zł |

