4 Line Common Mode Choke Surface Mount DCR 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LG01-0346N1LFTR

DigiKey Part Number
5843-LG01-0346N1LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LG01-0346N1LFTR
Description
CMC 35UH 2CH EXT TEMP 16P SMD T/
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount DCR 300mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
HALO Electronics, Inc.
Approval Agency
UL
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Filter Type
Signal Line
Height (Max)
0.200" (5.08mm)
Number of Lines
4
Package / Case
16-SOIC (0.280", 7.11mm Width)
DC Resistance (DCR) (Max)
300mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,67260 zł5 672,60 zł
Manufacturers Standard Package
Unit Price without VAT:5,67260 zł
Unit Price with VAT:6,97730 zł