
HFJT1-E1G16-L21RL | |
|---|---|
DigiKey Part Number | 5843-HFJT1-E1G16-L21RL-ND |
Manufacturer | |
Manufacturer Product Number | HFJT1-E1G16-L21RL |
Description | 1G RJ45 W/MAG I-TEMP Y/G LED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer HALO Electronics, Inc. | Height Above Board 0.537" (13.64mm) |
Series | LED Color Yellow - Green |
Packaging Tube | Number of Cores per Jack 8 |
Part Status Active | Shielding Shielded |
Connector Type RJ45 | Features Board Guide |
Number of Ports 1 | Tab Direction Down |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 20,95971 zł | 10 899,05 zł |
| Unit Price without VAT: | 20,95971 zł |
|---|---|
| Unit Price with VAT: | 25,78044 zł |

